ADR433ARMZ, Voltage References 3.0 V Reference
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 320 руб.
от 10 шт. —
2 860 руб.
от 50 шт. —
2 550 руб.
Добавить в корзину 1 шт.
на сумму 3 320 руб.
Описание
Semiconductors\Power Management ICs\Voltage References
Biopotential Signal Chain SolutionsAnalog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.
Технические параметры
Accuracy: | 15 ppm/mA |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Initial Accuracy: | 0.13% |
Input Voltage: | 5 V to 18 V |
Load Regulation: | 15 ppm/mA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 800 uA |
Output Current: | 30 mA |
Output Voltage: | 3 V |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Product: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 18 V |
Series: | ADR433 |
Shunt Current - Max: | 30 mA |
Subcategory: | PMIC-Power Management ICs |
Temperature Coefficient: | 1 PPM/C |
Topology: | Series References |
Base Product Number | ADR433 -> |
Current - Output | 30mA |
Current - Supply | 800ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 3.75ВµVp-p |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reference Type | Series |
RoHS Status | ROHS3 Compliant |
Series | XFETВ® -> |
Supplier Device Package | 8-MSOP |
Temperature Coefficient | 10ppm/В°C |
Tolerance | В±0.13% |
Video File | Introducing Power by Linear |
Voltage - Input | 5V ~ 18V |
Voltage - Output (Min/Fixed) | 3V |
Вес, г | 0.14 |
Техническая документация
ADR430_431_433_434_435
pdf, 1066 КБ
Datasheet
pdf, 1117 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем
Похожие товары