ADUC847BCPZ62-3, 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u

ADUC847BCPZ62-3, 8-bit Microcontrollers - MCU 10 Channel24 BIT ADC + FAST 8BIT u
Изображения служат только для ознакомления,
см. техническую документацию
8 030 руб.
от 10 шт.6 710 руб.
Добавить в корзину 1 шт. на сумму 8 030 руб.
Номенклатурный номер: 8004601844
Артикул: ADUC847BCPZ62-3
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\8-bit Microcontrollers - MCU
Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

ADC Resolution: 24 bit
Brand: Analog Devices
Core: 8052
Data Bus Width: 8 bit
Data RAM Size: 2.25 kB
Development Kit: EVAL-ADUC847QSZ
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: I2C/SPI/UART
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 12.58 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 34 I/O
Number of Timers/Counters: 3 Timer
Package / Case: LFCSP-56
Packaging: Tray
Processor Series: ADUC847
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Program Memory Size: 62 kB
Program Memory Type: Flash
Series: ADUC847
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V, 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 1258 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем