Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ADUCM320BBCZ, ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP

ADUCM320BBCZ, ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP
Изображения служат только для ознакомления,
см. техническую документацию
8 040 руб.
от 10 шт.6 590 руб.
от 25 шт.5 620 руб.
от 100 шт.4 996.86 руб.
Добавить в корзину 1 шт. на сумму 8 040 руб.
Номенклатурный номер: 8004601845
Артикул: ADUCM320BBCZ
Бренд: Analog Devices

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

ADC Resolution: 14 bit
Analog Supply Voltage: 1.8 V to 2.5 V
Brand: Analog Devices
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Development Kit: EV-ADuCM320QSPZ
Factory Pack Quantity: Factory Pack Quantity: 429
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, UART
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 80 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 40 I/O
Number of Timers/Counters: 5 Timer
Package / Case: BGA-96
Packaging: Tray
Processor Series: ARM Cortex M
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: ADUCM320
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.9 V
Вес, г 0.18

Техническая документация

Datasheet
pdf, 448 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем