ADUM110N0BRZ, Digital Isolators 1 Channel 3kV Digital Isolator

ADUM110N0BRZ, Digital Isolators 1 Channel 3kV Digital Isolator
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.510 руб.
от 98 шт.382 руб.
от 294 шт.312.68 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Номенклатурный номер: 8004601847
Артикул: ADUM110N0BRZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Data Rate: 150 Mb/s
Development Kit: EVAL-1CH2CHEBZ
Factory Pack Quantity: Factory Pack Quantity: 98
Forward Channels: 1 Channel
Isolation Type: Magnetic Coupling
Isolation Voltage: 3000 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 2.5 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 2.5 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3.6 mA
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 1.56 W
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 7.2 ns
Pulse Width Distortion: 0.5 ns
Pulse Width: 6.6 ns
Reverse Channels: 0 Channel
Series: ADUM110N
Shutdown: No Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Type: General Purpose
Brand Analog Devices
Data Rate 150 Mb/s
Development Kit EVAL-1CH2CHEBZ
Factory Pack Quantity 98
Forward Channels 1 Channel
Isolation Type Magnetic Coupling
Isolation Voltage 3 kVrms
Manufacturer Analog Devices Inc.
Maximum Fall Time 2.5 ns
Maximum Operating Temperature +125 C
Maximum Rise Time 2.5 ns
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 3.1 mA, 3.6 mA
Package / Case SOIC-8
Packaging Tube
Pd - Power Dissipation 1.56 W
Polarity Unidirectional
Product Digital Isolators
Product Category Digital Isolators
Propagation Delay Time 7.2 ns
Pulse Width 6.6 ns
Pulse Width Distortion 0.5 ns
Reverse Channels 0 Channel
RoHS Details
Series ADUM110N
Shutdown No Shutdown
Supply Voltage - Max 5 V
Supply Voltage - Min 1.8 V
Type General Purpose
Вес, г 0.6

Техническая документация

Datasheet
pdf, 449 КБ
Datasheet ADUM110N0BRZ
pdf, 523 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»