ADW71205YSTZ, Data Acquisition ADCs/DACs - Specialized 12-bit, 1000RPS Resolver-Digital Convert
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 460 руб.
от 10 шт. —
8 120 руб.
от 25 шт. —
7 150 руб.
Добавить в корзину 1 шт.
на сумму 9 460 руб.
Описание
Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
Position Sensing Interface SolutionsAnalog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.
Технические параметры
Architecture: | Resolver to Digital |
Brand: | Analog Devices |
Development Kit: | EVAL-AD2S1205SDZ |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Input Type: | Differential |
Interface Type: | Parallel, Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 5 V |
Package / Case: | LQFP-44 |
Packaging: | Tray |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Qualification: | AEC-Q100 |
Resolution: | 12 bit |
Series: | AD2S1205 |
Subcategory: | Data Converter ICs |
Type: | Resolver to Digital |
Base Product Number | ADW71205 -> |
Data Interface | Serial |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | 44-LQFP |
REACH Status | REACH Unaffected |
Resolution (Bits) | 12 b |
RoHS Status | ROHS3 Compliant |
Series | Automotive -> |
Supplier Device Package | 44-LQFP (10x10) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply | 5V |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.36 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем
Похожие товары