ADT6501SRJZP105RL7, Thermostats Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35 C to +115 C)

ADT6501SRJZP105RL7, Thermostats Low Cost, 2.7 V to 5.5 V, Micropower Temperature Switch in SOT-23 (Monitors Temps from +35 C to +115 C)
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.480 руб.
от 100 шт.358 руб.
от 500 шт.274.51 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8004601943
Артикул: ADT6501SRJZP105RL7
Бренд: Analog Devices

Описание

Sensors\Temperature Sensors\Thermostats
Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Accuracy: +/-0.5 C
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switches
Series: ADT6501
Subcategory: Sensors
Вес, г 0.03

Техническая документация

Datasheet
pdf, 267 КБ