LTC4444MPMS8E-5#PBF, Gate Drivers Hi V Sync N-Ch MOSFET Drvr
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 310 руб.
от 10 шт. —
1 890 руб.
Добавить в корзину 1 шт.
на сумму 2 310 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Power Management ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 50 ns |
Input Voltage, Max: | 100 V |
Logic Type: | CMOS |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 320 uA |
Output Current: | 3 A |
Output Voltage: | 4.5 V to 13.5 V |
Package / Case: | MSOP-E-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Propagation Delay - Max: | 60 ns |
Rise Time: | 80 ns |
Series: | LTC4444-5 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 13.5 V |
Supply Voltage - Min: | 7.2 V |
Technology: | Si |
Type: | High-Side, Low-Side |
Base Product Number | LTC4444 -> |
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 2.5A, 3A |
Driven Configuration | Half-Bridge |
ECCN | EAR99 |
Gate Type | N-Channel MOSFET |
High Side Voltage - Max (Bootstrap) | 114V |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 1.85V, 3.25V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) Exposed Pa |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 8ns, 5ns |
RoHS Status | ROHS3 Compliant |
Software Download | http://ltspice.analog.com/software/LTspiceIV.dmght |
Supplier Device Package | 8-MSOP-EP |
Video File | Introducing Power by Linear |
Voltage - Supply | 4.5V ~ 13.5V |
Вес, г | 0.03 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары