CFTL-LED-BAR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 670 руб.
Добавить в корзину 1 шт.
на сумму 16 670 руб.
Описание
Optoelectronics\LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
CFTL-LED-BAR LED Bar HardwareAnalog Devices CFTL-LED-BAR LED Bar Hardware is a bright, high intensity LED bar for lighting applications. The LED bar contains three colors (Red, Green, and Blue). The LEDs on the board are capable of handling up to one-amp (1A) maximum. Up to four (4) LEDs per color can be used simply by applying a standard shunt. For every additional LED needed in the string, an additional 3V is needed at the power supply.
Технические параметры
Color | Red, Green, Blue (RGB) |
Configuration | Single |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Size | 2.90mm Dia |
Lens Style | Round with Domed Top |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LXM5-PD01, LXML-PB02, LXML-PM01-0080 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | CN0410 |
Subcategory: | Development Tools |