DC1171A-B, Power Management IC Development Tools LTC3851EGN (DCR) Demo Board - 4.5V Vin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 740 руб.
Добавить в корзину 1 шт.
на сумму 30 740 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
LTC3851 - DC / DC, Step Down 1, оценочная плата неизолированных выходов
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 4.5 V to 14 V |
Manufacturer: | Analog Devices Inc. |
Output Voltage: | 1.5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Demonstration Boards |
Series: | LTC3851 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LTC3851EGN |
Type: | Voltage Regulator-Switching Regulator |
Base Product Number | LTC3851 -> |
Board Type | Fully Populated |
Current - Output | 15A |
ECCN | EAR99 |
Frequency - Switching | 400kHz |
HTSUS | 8473.30.1180 |
Main Purpose | DC/DC, Step Down |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Box |
REACH Status | REACH Unaffected |
Regulator Topology | Buck |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LTC3851 |
Voltage - Input | 4.5V ~ 14V |
Voltage - Output | 1.5V |
Техническая документация
Datasheet
pdf, 327 КБ
Datasheet DC1171A-B
pdf, 471 КБ
Похожие товары