DC1237A-A, Power Management IC Development Tools LTC3527EUD Demo Board - Dual 800mA/400mA

DC1237A-A, Power Management IC Development Tools LTC3527EUD Demo Board - Dual 800mA/400mA
Изображения служат только для ознакомления,
см. техническую документацию
26 200 руб.
Добавить в корзину 1 шт. на сумму 26 200 руб.
Номенклатурный номер: 8004602073
Артикул: DC1237A-A
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Средства разработки интегральных схем (ИС) управления питанием LTC3527EUD Demo Board Dual 800mA/400mA, 1.2MHz/2.2MHz Synchronous Step-Up DC/DC Converters with Output Disconnect

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 700 mV to 5.5 V
Manufacturer: Analog Devices Inc.
Output Current: 800 mA
Output Voltage: 1.8 V, 2.85 V, 3 V, 3.3 V, 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Demonstration Boards
Series: LTC3527
Subcategory: Development Tools
Tool Is For Evaluation Of: LTC3527
Type: Power Management Specialized
Board Type Fully Populated
ECCN EAR99
Frequency - Switching 1.2MHz, 2.2MHz
HTSUS 8473.30.1180
Main Purpose DC/DC, Step Up
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Outputs and Type 2, Non-Isolated
Package Box
Regulator Topology Boost
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Utilized IC / Part LTC3527-1
Voltage - Input 0.7V ~ 5.5V
Voltage - Output 3.3V, 5V

Техническая документация

Datasheet
pdf, 359 КБ
Datasheet DC1237A-A
pdf, 1048 КБ