EVAL-ADXL344Z-S, Acceleration Sensor Development Tools 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer

EVAL-ADXL344Z-S, Acceleration Sensor Development Tools 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Ultralow Power Digital Accelerometer
Изображения служат только для ознакомления,
см. техническую документацию
41 480 руб.
Добавить в корзину 1 шт. на сумму 41 480 руб.
Номенклатурный номер: 8004602458
Артикул: EVAL-ADXL344Z-S
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Acceleration Sensor Development Tools
Sensors ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.7 V to 2.75 V
Packaging: Bulk
Product Category: Acceleration Sensor Development Tools
Product Type: Acceleration Sensor Development Tools
Product: Satellite Boards
Series: ADXL344
Subcategory: Development Tools
Tool Is For Evaluation Of: ADXL344
Type: Accelerometer Sensor
Вес, г 998.9

Техническая документация

Datasheet
pdf, 603 КБ