EVAL-CN0276-SDPZ, Position Sensor Development Tools Low V & PWR Drive. AD2S12010 Rslvr-Digl
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 990 руб.
Добавить в корзину 1 шт.
на сумму 43 990 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
Sensors ADI SLP
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 6 V, 12 V |
Packaging: | Bulk |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Product: | Evaluation Boards |
Series: | CN0276 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD2S1210, AD8397, AD8692, AD8694 |
Type: | Angular Position, Velocity Sensor |
ECCN | EAR99 |
Function | Resolver-to-Digital |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | AD2S1210 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Part Status | Active |
PPAP | No |
Supported Device | AD2S1210/AD8397/AD8692/AD8694/ADG1611/ADG1612 |
Вес, г | 44 |
Техническая документация
Datasheet EVAL-CN0276-SDPZ
pdf, 567 КБ
Datasheet EVAL-CN0276-SDPZ
pdf, 665 КБ
Похожие товары