LT1281AIN#PBF, RS-232 Interface IC Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 200 руб.
от 10 шт. —
2 750 руб.
от 25 шт. —
2 460 руб.
Добавить в корзину 1 шт.
на сумму 3 200 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
Interface & Isolation ADI SLP
Технические параметры
Brand: | Analog Devices |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 10 kV |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 8 mA |
Package/Case: | PDIP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 40 mW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Series: | LT1281A |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Data Rate | 250KBd(Min) |
Data Transmission Topology | Point-to-Point |
Driving Mode | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | RS-232|EIA-232 |
Lead Shape | Through Hole |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Number of Transmitters | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Supplier Temperature Grade | Industrial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем