LT3686IDD#PBF, Switching Voltage Regulators 37V/1.2A Step-Down Regulator in 3mm 3mm DFN

LT3686IDD#PBF, Switching Voltage Regulators 37V/1.2A Step-Down Regulator in 3mm 3mm DFN
Изображения служат только для ознакомления,
см. техническую документацию
2 260 руб.
от 10 шт.1 940 руб.
от 25 шт.1 850 руб.
от 100 шт.1 395.81 руб.
Добавить в корзину 1 шт. на сумму 2 260 руб.
Номенклатурный номер: 8004602881
Артикул: LT3686IDD#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Power Management ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 121
Input Voltage, Max: 37 V
Input Voltage, Min: 3.6 V
Input Voltage: 3.6 V to 37 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.1 mA
Output Current: 1.2 A
Output Voltage: 30 V
Package/Case: DFN-10
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.2 mA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.6 V
Switching Frequency: 300 kHz to 2.5 MHz
Topology: Buck
Type: DC/DC Converter
Вес, г 0.19