LTC7001HMSE#PBF, Gate Drivers Fast 150V Hi Side NMOS Static Switch Drv
![Фото 1/2 LTC7001HMSE#PBF, Gate Drivers Fast 150V Hi Side NMOS Static Switch Drv](https://static.chipdip.ru/lib/516/DOC006516369.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167159.jpg)
2 330 руб.
от 10 шт. —
2 000 руб.
от 50 шт. —
1 780 руб.
от 100 шт. —
1 434.34 руб.
Добавить в корзину 1 шт.
на сумму 2 330 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
RF & Microwave SolutionsAnalog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fall Time: | 40 ns |
Logic Type: | CMOS |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 27 uA |
Output Voltage: | 3.5 V to 15 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Propagation Delay - Max: | 70 ns |
Rise Time: | 90 ns |
Series: | LTC7001 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 135 V |
Supply Voltage - Min: | 0 V |
Technology: | Si |
Type: | High-Side |
Automotive | No |
Driver Type | High Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS |
Latch-Up Proof | No |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 40(Typ) |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 150 |
Maximum Propagation Delay Time (ns) | 70 |
Maximum Rise Time (ns) | 90(Typ) |
Maximum Supply Current (mA) | 0.05 |
Minimum Operating Supply Voltage (V) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 1 |
Number of Outputs | 1 |
Output Resistance (Ohm) | 2.2|1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Supplier Temperature Grade | Automotive |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 2 |
Typical Input Low Threshold Voltage (V) | 1.6 |
Вес, г | 0.37 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары