AM3517AZCNA, Microprocessors - MPU ARM Microprocessor
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 860 руб.
от 10 шт. —
8 220 руб.
от 25 шт. —
7 190 руб.
от 90 шт. —
6 174.10 руб.
Добавить в корзину 1 шт.
на сумму 9 860 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Sitara™ Arm® Cortex™-A ProcessorsTexas Instruments Sitara™ Arm® Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for a wide set of applications from sensors to servers. The user is able to connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Sitara Processors offer multimedia options from simple displays to high-performance HMIs with 3D graphics and HD video. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.
Технические параметры
Brand: | Texas Instruments |
Core: | ARM Cortex A8 |
Data Bus Width: | 32 bit |
Data RAM Size: | 64 kB |
Data ROM Size: | 132 kB |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
I/O Voltage: | 1.8 V, 3.3 V |
Instruction Type: | Floating Point |
Interface Type: | I2C, USB |
L1 Cache Data Memory: | 16 kB |
L1 Cache Instruction Memory: | 16 kB |
L2 Cache Instruction / Data Memory: | 256 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 600 MHz |
Maximum Operating Temperature: | +105 C |
Memory Type: | L1/L2 Cache, RAM, ROM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 186 I/O |
Number of Timers/Counters: | 12 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | PBGA-491 |
Packaging: | Tray |
Processor Series: | Sitara |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | AM3517 |
Subcategory: | Microprocessors-MPU |
Tradename: | Sitara |
Watchdog Timers: | Watchdog Timer |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
Data Cache Size | 16KB |
Device Core | ARM Cortex A8 |
ECCN (US) | 3A991A2 |
Ethernet | 1 |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Family Name | AM35x |
I/O Voltage (V) | 3.3|1.8 |
I2C | 3 |
I2S | 0 |
Instruction Cache Size | 16KB |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
Lead Shape | Ball |
Maximum Operating Supply Voltage (V) | 1.248 |
Maximum Operating Temperature (°C) | 105 |
Maximum Speed (MHz) | 600 |
Memory Card Interface | MMC/SD |
Minimum Operating Supply Voltage (V) | 1.152 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Multiply Accumulate | No |
Number of CPU Cores | 1 |
On-Chip Memory | 64KB/SRAM |
Packaging | Tray |
Part Status | Active |
PCB changed | 491 |
Pin Count | 491 |
PPAP | No |
SPI | 4 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Supplier Temperature Grade | Extended |
Typical Operating Supply Voltage (V) | 1.2 |
UART | 4 |
USART | 0 |
USB | 4 |
Вес, г | 0.75 |
Техническая документация
Чертеж
pdf, 140 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем