AM5718AABCXQ1, Microprocessors - MPU Sitara processor: Arm Cortex-A15 & DSP, multimedia 760-FCBGA -40 to 125

AM5718AABCXQ1, Microprocessors - MPU Sitara processor: Arm Cortex-A15 & DSP, multimedia 760-FCBGA -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
19 080 руб.
от 10 шт.15 790 руб.
от 25 шт.15 380 руб.
от 60 шт.13 632.64 руб.
Добавить в корзину 1 шт. на сумму 19 080 руб.
Номенклатурный номер: 8004605229
Артикул: AM5718AABCXQ1
Бренд: Texas Instruments

Описание

Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
Sitara™ Arm® Cortex™-A Processors Texas Instruments Sitara™ Arm® Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for a wide set of applications from sensors to servers. The user is able to connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Sitara Processors offer multimedia options from simple displays to high-performance HMIs with 3D graphics and HD video. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

Технические параметры

Brand: Texas Instruments
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Factory Pack Quantity: 60
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed/Floating Point
Interface Type: CAN, Ethernet, I2C, PCIe, SPI, UART, USB
L1 Cache Data Memory: 32 kB, 32 kB
L1 Cache Instruction Memory: 32 kB, 32 kB
L2 Cache Instruction / Data Memory: 1 MB, 288 kB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 212.8 MHz, 750 MHz, 1.5 GHz
Maximum Operating Temperature: +125 C
Memory Type: L1/L2/L3 Cache, RAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 5 Core
Number of I/Os: 215 I/O
Number of Timers/Counters: 16 Timer
Operating Supply Voltage: 1.15 V
Package / Case: FCBGA-760
Packaging: Tray
Processor Series: Sitara
Product Category: Microprocessors-MPU
Product Type: Microprocessors-MPU
Qualification: AEC-Q100
Subcategory: Microprocessors-MPU
Watchdog Timers: Watchdog Timer
Вес, г 5

Дополнительная информация

Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем