BQ24725ARGRT, Battery Management 1-4 CELL LI BATT SM BUS CHARGE CONTRLR

BQ24725ARGRT, Battery Management 1-4 CELL LI BATT SM BUS CHARGE CONTRLR
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 180 руб.
от 100 шт.922 руб.
от 250 шт.810.55 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Номенклатурный номер: 8004605311
Артикул: BQ24725ARGRT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
BQ24725 SMBus Charge Controllers
Texas Instruments bq24725 SMBus charge controllers are high-efficiency, synchronous battery charger offering low component count for space-constrained, multi-chemistry battery charging applications. The TI bq24725 SMBus charger IC uses two charge pumps to separately drive n-channel MOSFETs (ACFET, RBFET, and BATFET) for automatic system power source selection. The bq24726 utilizes the charge pump to drive an n-channel RBFET to improve system efficiency. The TI bq24725 and bq24726 SMBus charge controllers use internal input current register or external ILIM pin to throttle down PWM modulation to reduce the charge current. The TI bq24725 and bq24726 SMBus controllers charge two, three, or four series Li+ cells.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Development Kit: BQ24725AEVM-710
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 24 V
Output Current: 8 A
Output Voltage: Adjustable
Package / Case: VQFN-20
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ24725A
Subcategory: PMIC-Power Management ICs
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

LTC1731ES8-8.4
Analog Devices
1 450 руб.
MAX17211G+
Analog Devices
1 640 руб.
LTC4080EMSE
Analog Devices
1 790 руб.
MAX1873SEEE+
Analog Devices
1 700 руб.
DS2764AE+
Analog Devices
1 340 руб.