BQ25616RTWT, Battery Management Standalone 1-cell 3.0-A buck battery charger with power path and 1.2-A boost operation 24-WQFN -40 to 85

BQ25616RTWT, Battery Management Standalone 1-cell 3.0-A buck battery charger with power path and 1.2-A boost operation 24-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
1 030 руб.
от 10 шт.810 руб.
от 100 шт.633 руб.
от 250 шт.548.36 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8004605321
Артикул: BQ25616RTWT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
BQ25616/616J Buck Battery Chargers

Texas Instruments BQ25616/616J Buck Battery Chargers have highly integrated 3A switch-mode battery charge management, and are system power path management devices for single-cell Li-Ion and Li-polymer batteries. The solution is highly integrated, with input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery run time during the discharging phase.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 3.2 A
Operating Supply Voltage: 4 V to 13.5 V
Output Current: 3 A
Output Voltage: 4.35 V
Package/Case: WQFN-24
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25616
Subcategory: PMIC-Power Management ICs
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

TPD3S714QDBQRQ1
Texas Instruments
1 030 руб.
ADM810MARTZ-REEL7, Микросхема
Analog Devices
960 руб.
STC3115IQT
ST Microelectronics
850 руб.
TL7702ACP DIP8
Texas Instruments
1 140 руб.
MAX846AEEE+
Analog Devices
1 220 руб.