BQ27426YZFT, Battery Management System-Side Impedance

BQ27426YZFT, Battery Management System-Side Impedance
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.720 руб.
от 100 шт.516 руб.
от 250 шт.483.93 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8004605331
Артикул: BQ27426YZFT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
BQ27426 System-Side Impedance Track Fuel Gauge

Texas Instruments BQ27426 System-Side Impedance Track™ Fuel Gauge is a single-cell gauge that requires minimal user configuration. With minimal system microcontroller firmware development this leads to quick system bring-up. Three chemistry profiles are pre-programmed to enable minimum user configuration and to help manage customer inventory across projects with different battery chemistries. The BQ27426 battery fuel gauge has very low sleep power consumption leading to a longer battery run time. Configurable interrupts help save system power and free up the host from continuous polling. Accurate temperature sensing is supported via an external thermistor. The BQ27426 battery fuel gauge uses the patented Impedance Track™ algorithm for fuel gauging. This also provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV).

Технические параметры

Battery Type: Li-Ion, Li-Polymer
Brand: Texas Instruments
Capacity: 14000 mAh
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 50 uA
Operating Supply Voltage: 4.5 V
Output Current: 500 uA
Output Voltage: 1.85 V
Package/Case: DSBGA-9
Product Category: Battery Management
Product Type: Battery Management
Product: Fuel Gauges
Series: BQ27426
Subcategory: PMIC-Power Management ICs
Вес, г 0.01

Техническая документация

Datasheet BQ27426YZFT
pdf, 1189 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

MAX691CWE+
Analog Devices
710 руб.
STC3115IQT
ST Microelectronics
800 руб.
ADM810MARTZ-REEL7, Микросхема
Analog Devices
960 руб.
TPD3S714QDBQRQ1
Texas Instruments
1 030 руб.
STM6600DA55DM6F
ST Microelectronics
930 руб.