BQ2954SN, Battery Management Li-Ion Switchmode Charge Management IC

BQ2954SN, Battery Management Li-Ion Switchmode Charge Management IC
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 10 шт.1 490 руб.
от 25 шт.1 370 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004605341
Артикул: BQ2954SN
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
Switching Battery Charger Controller Li-Ion/Li-Pol 2000mA 0V to 20V 16-Pin SOIC Tube

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 2 A
Output Voltage: Adjustable
Package / Case: NSOIC-16
Packaging: Tube
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ2954
Subcategory: PMIC-Power Management ICs
Type: Battery Charger
Battery Type Li-Ion, Li-Polymer
Brand Texas Instruments
Factory Pack Quantity 40
Height 1.58 mm
Length 9.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style SMD/SMT
Operating Supply Voltage 4.5 V to 5.5 V
Output Current 2 A
Output Voltage Adjustable V
Package / Case SOIC-16
Packaging Tube
Product Category Battery Management
RoHS Details
Series BQ2954
Type Battery Charger
Unit Weight 0.004998 oz
Width 3.91 mm
Вес, г 0.14

Техническая документация

Datasheet
pdf, 960 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

DS2764AE+
Analog Devices
1 340 руб.
MAX8212ESA+
Analog Devices
1 990 руб.
MAX1873SEEE+
Analog Devices
1 700 руб.
MAX1856EUB+
Analog Devices
1 920 руб.
MAX1758EAI+
Analog Devices
1 980 руб.