BQ771818DPJR, Battery Management Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85

BQ771818DPJR, Battery Management Family 2-5S Overvoltage Protector with Internal Delay Timer 8-WSON -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.280 руб.
от 100 шт.209 руб.
от 500 шт.161.51 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8004605364
Артикул: BQ771818DPJR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Battery Management
bq7718xy Li-Ion Battery Overvoltage Protector ICs
Texas Instruments bq7718xy Li-Ion Battery Overvoltage Protector ICs provide an overvoltage monitor and protector for Li-Ion battery pack systems. Each cell is monitored independently for an overvoltage condition. For quicker production-line testing, the bq7718xy device provides a Customer Test Mode (CTM) with greatly reduced delay time. In the bq7718xy device, an internal delay timer is initiated upon detection of an overvoltage condition on any cell. Upon expiration of the delay timer, the output is triggered into its active state (either high or low depending on the configuration).
Learn More

Технические параметры

Battery Type: Li-Ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 25 V
Output Current: 14 mA
Output Voltage: 6 V
Product Category: Battery Management
Product Type: Battery Management
Product: Battery Protection
Series: BQ7718
Subcategory: PMIC-Power Management ICs
Вес, г 0.03

Техническая документация

Datasheet
pdf, 991 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

MAX8731AETI+
Analog Devices
280 руб.
LP2996M
Texas Instruments
310 руб.
CHY103D-TL
Power Integrations
360 руб.
DS1707EPA+
Analog Devices
310 руб.
TSM1014ID
ST Microelectronics
360 руб.