CC2564MODACMOG, Bluetooth Modules - 802.15.1 Dual-mode Bluetooth CC2564 Module

CC2564MODACMOG, Bluetooth Modules - 802.15.1 Dual-mode Bluetooth CC2564 Module
Изображения служат только для ознакомления,
см. техническую документацию
3 240 руб.
от 10 шт.2 790 руб.
от 25 шт.2 400 руб.
от 100 шт.2 105.11 руб.
Добавить в корзину 1 шт. на сумму 3 240 руб.
Номенклатурный номер: 8004605388
Артикул: CC2564MODACMOG
Бренд: Texas Instruments

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
CC2564MOD Bluetooth HCI Module

Texas Instruments CC2564MOD Bluetooth Host Controller Interface (HCI) Module is a complete Bluetooth BR/EDR/LE HCI solution that reduces design effort and enables fast time to market. Based on TI's seventh-generation Bluetooth core, the HCI module provides a product-proven solution that is Bluetooth 4.1 compliant. When coupled with a microcontroller unit (MCU), the HCI module provides best-in-class RF performance. TI's power-management hardware and software algorithms provide significant power savings in all commonly used Bluetooth BR/EDR/LE modes of operation. With transmit power and receive sensitivity, this solution provides a best-in-class range of about 2x, compared to other BLE-only solutions.

Технические параметры

Antenna Connector Type: Integrated
Antenna: Integrated
Brand: Texas Instruments
Class: Class 1.5
Data Rate: 3 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 216
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: I2S, UART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.2 V to 4.8 V
Output Power: 10 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 4.1
Receiver Sensitivity: -93 dBm
Sensitivity: -93 dBm
Series: CC2564MODA
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 4.8 V
Supply Voltage - Min: 2.2 V
Вес, г 2.75