CD74HC123M, Monostable Multivibrator Dual Retrig Mono

Фото 1/3 CD74HC123M, Monostable Multivibrator Dual Retrig Mono
Изображения служат только для ознакомления,
см. техническую документацию
330 руб.
от 10 шт.270 руб.
от 120 шт.200 руб.
от 520 шт.153.88 руб.
Добавить в корзину 1 шт. на сумму 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8004605524
Артикул: CD74HC123M
Бренд: Texas Instruments

Описание

Semiconductors\Logic ICs\Monostable Multi-vibrator
Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:16Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC123M

Технические параметры

Brand: Texas Instruments
Elements per Chip: 2
Factory Pack Quantity: Factory Pack Quantity: 40
High Level Output Current: -5.2 mA
Logic Family: HC
Logic Type: Monostable Multivibrator
Low Level Output Current: 5.2 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Package/Case: SOIC-Narrow-16
Packaging: Tube
Product Category: Monostable Multi-vibrator
Product Type: Monostable Multivibrator
Propagation Delay Time: 320 ns, 64 ns, 54 ns
Series: CD74HC123
Subcategory: Logic ICs
Supply Current - Max: 0.008 mA
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2 V
Logic Family HC
Logic Function Monostable Multivibrator
Maximum High Level Output Current -5.2mA
Maximum Low Level Output Current 5.2mA
Number of Elements per Chip 2
Brand Texas Instruments
Elements per Chip 2
Factory Pack Quantity 40
Height 1.58 mm
High Level Output Current -5.2 mA
Length 9.9 mm
Logic Type Monostable Multivibrator
Low Level Output Current 5.2 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Supply Voltage 2.5 V, 3.3 V, 5 V
Package / Case SOIC-16
Packaging Tube
Product Category Monostable Multivibrator
Propagation Delay Time 320 ns, 64 ns, 54 ns
RoHS Details
Series CD74HC123
Supply Current - Max 0.008 mA
Supply Voltage - Max 6 V
Supply Voltage - Min 2 V
Unit Weight 0.004998 oz
Width 3.91 mm
Вес, г 0.14

Техническая документация

Datasheet
pdf, 830 КБ
Документация
pdf, 1110 КБ
Чертеж
pdf, 61 КБ
TiNA Pro 6 TI Spice Tools
zip, 19469 КБ

Дополнительная информация

Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем