ESD321DPYR, ESD Suppressors / TVS Diodes 0.9pF 3.6V +/-30kV ESD protection diode with 6.8V 16A TLP clamping for USB 2.0 2-X1SON -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
80 руб.
от 100 шт. —
45 руб.
от 500 шт. —
39.22 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
ESD321 1-Channel 30kV ESD Protection DiodesTexas Instruments ESD321 1-Channel 30kV ESD Protection Diodes are uni-directional featuring low dynamic resistance and low clamping voltage. The devices come in a 0402 industry standard package with an industrial temperature range. The ESD321 is rated to dissipate ESD strikes up to ±30kV. This meets the IEC 61000-4-2 international standard. System-level protection is ensured against transient events with ultra-low dynamic resistance (0.13Ω) and extremely low clamping voltage (6.8V at 16A TLP). The ESD321 is suitable for protecting interfaces such as USB 2.0 and Ethernet 10/100/1000 Mbps offering a low capacitance of 0.9pF I/O.
Технические параметры
Brand: | Texas Instruments |
Breakdown Voltage: | 4.5 V |
Cd - Diode Capacitance: | 0.9 pF |
Clamping Voltage: | 6.8 V |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Ipp - Peak Pulse Current: | 16 A |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 1 Channel |
Package / Case: | X1SON-2 |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 40 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | ESD321 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 30 kV |
Vesd - Voltage ESD Contact: | 30 kV |
Vf - Forward Voltage: | 0.8 V |
Working Voltage: | 3.6 V |
Military | No |
Packaging | Tape and Reel |
Pin Count | 2 |
Supplier Package | X1SON |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов
Похожие товары