HDC1010YPAT, Board Mount Humidity Sensors LP Digital Humidity Sensor

HDC1010YPAT, Board Mount Humidity Sensors LP Digital Humidity Sensor
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 10 шт.730 руб.
от 100 шт.623 руб.
от 250 шт.507.23 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Номенклатурный номер: 8004605872
Артикул: HDC1010YPAT
Бренд: Texas Instruments

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
Cold Chain Solutions
Texas Instruments offers a variety of solutions for cold chain management. Cold chain management includes all of the means used to ensure a constant temperature for a product that is not heat stable from the time it is manufactured or farmed until the time it is used. With increasing safety regulations such as Good Distribution Policies (GDP), FDA Food Safety Modernization Act (FSMA), EU Commission (EN12830) and World Health Organization (WHO), cold chain management is being required in more and more applications. The solutions offered by Texas Instruments include temperature sensors, humidity sensors, optical sensors and MSP430 FRAM microcontrollers.

Технические параметры

Brand: Texas Instruments
Description/Function: Digital humidity sensor with temperature sensor
Factory Pack Quantity: Factory Pack Quantity: 250
Full Temp Accuracy: +/-0.2 C
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1.3 uA
Output Type: Digital
Package / Case: DSBGA-8
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
Product: Board Mount
Resolution: 14 bit
RH Accuracy: +/-2%
RH Range: 0%to 100%
Series: HDC1010
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 0.01

Техническая документация