INA260EVM, Power Management IC Development Tools Evaluation Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 940 руб.
Добавить в корзину 1 шт.
на сумму 26 940 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
INA260EVM Current Shunt Monitor Evaluation ModuleTexas Instruments INA260EVM Current Shunt Monitor Evaluation Module (EVM) is a compact, easy-to-use platform for evaluating the main features and performance of the INA260. The INA260 is a high-precision current shunt monitor. The INA260 can be tested across specified input current, common-mode voltage, and temperature ranges. Instrumentation needs for performance evaluation are minimal. The evaluation module's power supply and digital input-output operations are handled by the I2C controller that is included. The only lab equipment needed is a capable input source for driving the required input currents and common-mode voltages. The Texas Instruments INA260EVM features optional common-mode over-voltage protection clamps. The intuitive GUI simplifies device configuration and enables users to gain familiarity with the operation of the INA260 quickly.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, USB |
Manufacturer: | Texas Instruments |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Modules |
Series: | INA260 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | INA260 |
Type: | Current, Power & Voltage Monitor |
Base Product Number | INA260 -> |
ECCN | EAR99 |
Function | Current Monitor |
HTSUS | 8473.30.1180 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Current Shunt Monitor |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s), Cable(s) |
Type | Power Management |
Utilized IC / Part | INA260 |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 8874 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем