LP873200RHDTQ1, Power Management Specialized - PMIC Automotive dual 2-A buck converters and dual linear regulators 28-VQFN -40 to 125

LP873200RHDTQ1, Power Management Specialized - PMIC Automotive dual 2-A buck converters and dual linear regulators 28-VQFN -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
1 270 руб.
от 10 шт.990 руб.
от 100 шт.776 руб.
Добавить в корзину 1 шт. на сумму 1 270 руб.
Номенклатурный номер: 8004606287
Артикул: LP873200RHDTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
LP8732xx-Q1 Power Management ICs

Texas Instruments LP8732xx-Q1 Power Management ICs (PMICs) are designed to meet the power management requirements in automotive applications. Each device has two step-down DC/DC converters which can be configured as a single dual-phase regulator or as two single-phase regulators and two linear regulators and general-purpose digital-output signals. Each device is controlled by an I 2 C-compatible serial interface and by an enable signal.

Технические параметры

Brand: Texas Instruments
Development Kit: LP87320Q1EVM
Factory Pack Quantity: Factory Pack Quantity: 250
Input Current: 1 uA
Input Voltage Range: 2.8 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.8 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 3.6 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 30 mA
Operating Supply Voltage: 2.8 V to 5.5 V
Output Current: 2 A
Output Voltage Range: 700 mV to 3.6 V
Package / Case: VQFN-28
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Qualification: AEC-Q100
Series: LP8732-Q1
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator, Multiple Outputs
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

DS2715Z+
Analog Devices
1 170 руб.
BQ35100PW
Texas Instruments
1 070 руб.
LTC1731ES8-8.4
Analog Devices
1 450 руб.
LTC1731EMS8-8.4
Analog Devices
1 080 руб.
DS2764AE+
Analog Devices
1 330 руб.