LP875640RNFTQ1, Power Management Specialized - PMIC Automotive, multiphase quadruple 4A buck converter with integrated switches 26-VQFN-HR -

LP875640RNFTQ1, Power Management Specialized - PMIC Automotive, multiphase quadruple 4A buck converter with integrated switches 26-VQFN-HR -
Изображения служат только для ознакомления,
см. техническую документацию
2 130 руб.
от 10 шт.1 830 руб.
от 25 шт.1 740 руб.
от 100 шт.1 413.20 руб.
Добавить в корзину 1 шт. на сумму 2 130 руб.
Номенклатурный номер: 8004606290
Артикул: LP875640RNFTQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
LP8756x-Q1 Four-Phase Buck Converter Texas Instruments LP8756x-Q1 Four-Phase Buck Converter is designed to meet the power management requirements of the latest processors and platforms in various automotive power applications. The device contains four step-down DC/DC converter cores, which are configured as a 4-phase output, 3-phase and 1-phase outputs, 2-phase and 2-phase outputs, one 2-phase and two 1-phase outputs, or four 1-phase outputs. The device is controlled by an I2C-compatible serial interface and also by enable signals.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Input Current: 1 uA
Input Voltage Range: 2.8 V to 5.5 V
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.8 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 3.36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.8 V to 5.5 V
Output Current: 16 A
Output Voltage Range: 600 mV to 3.36 V
Package / Case: VQFN-26
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMICs
Qualification: AEC-Q100
Subcategory: PMIC-Power Management ICs
Type: Voltage Regulator, Multiple Outputs
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем