MAX3243ECPW, RS-232 Interface IC 3-5.5V MultiCh Line Driver/Receiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 10 шт. —
710 руб.
от 100 шт. —
533 руб.
от 250 шт. —
499.74 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
Semiconductors\Interface ICs\RS-232 Interface IC
3/5 Transceiver Full RS232 28-TSSOP
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 500 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 3 Driver |
Number of Receivers: | 5 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | TSSOP-28 |
Packaging: | Tube |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 0.15 us |
Series: | MAX3243E |
Shutdown: | With Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Base Product Number | MAX3243 -> |
Data Rate | 500kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 3/5 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 28-TSSOP (0.173"", 4.40mm Width) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 500mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-TSSOP |
Type | Transceiver |
Voltage - Supply | 3V ~ 5.5V |
Вес, г | 0.12 |
Дополнительная информация
Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем