TRSF3223EIPW, RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr

TRSF3223EIPW, RS-232 Interface IC 3V-5.5V Multich RS- 232 Line Drvr/Rcvr
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
от 10 шт.860 руб.
от 70 шт.633 руб.
от 280 шт.527.22 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Номенклатурный номер: 8004609012
Артикул: TRSF3223EIPW
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
2/2 Transceiver Full RS232 20-TSSOP

Технические параметры

Brand: Texas Instruments
Data Rate: 1 Mb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 210
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: TSSOP-20
Packaging: Tube
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Propagation Delay Time: 150 ns
Series: TRSF3223E
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Base Product Number TRSF3223 ->
Data Rate 1Mbps
Duplex Full
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 2/2
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 20-TSSOP (0.173"", 4.40mm Width)
Protocol RS232
REACH Status REACH Unaffected
Receiver Hysteresis 500mV
RoHS Status ROHS3 Compliant
Supplier Device Package 20-TSSOP
Type Transceiver
Voltage - Supply 3V ~ 5.5V
Вес, г 0.08

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем