UCC28064ADT, Power Factor Correction - PFC Natural Interleaving™ transition-mode PFC controller with high light-load efficiency 16-SOIC -40

UCC28064ADT, Power Factor Correction - PFC Natural Interleaving™ transition-mode PFC controller with high light-load efficiency 16-SOIC -40
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.680 руб.
от 100 шт.518 руб.
от 250 шт.476.64 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Номенклатурный номер: 8004609212
Артикул: UCC28064ADT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Factor Correction - PFC
UCC28064A Transition-Mode PFC Controller
Texas Instruments UCC28064A Transition-Mode PFC Controller has higher power ratings than previously possible. The device uses a Natural Interleaving™ technique. Both channels operate as masters (there is no slave channel) synchronized to the same frequency. This approach enables faster response time, excellent phase-to-phase on-time matching, and transition mode operation for each channel. The device has a burst mode function to get high light-load efficiency. Burst mode eliminates the need to turn off the PFC during light load operation to meet standby power targets. Burst mode eliminates the need for an auxiliary flyback converter when paired with UCC25630x LLC controller and the UCC24624 synchronous rectifier controller.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-16
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Product: Power Factor Corrections
Series: UCC28064A
Subcategory: PMIC-Power Management ICs
Tradename: Natural Interleaving
Вес, г 0.19

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем