WL1835MODGBMOCT, Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod

WL1835MODGBMOCT, Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod
Изображения служат только для ознакомления,
см. техническую документацию
6 480 руб.
от 10 шт.5 340 руб.
от 25 шт.4 920 руб.
от 50 шт.4 508.93 руб.
Добавить в корзину 1 шт. на сумму 6 480 руб.
Номенклатурный номер: 8004609302
Артикул: WL1835MODGBMOCT
Бренд: Texas Instruments

Описание

Embedded Solutions\Wireless & RF Modules\Multiprotocol Modules
WiLink™ 8 Combo Solutions
Texas Instruments WiLink™ 8 Combo Solutions help manufacturers easily add Wi-Fi® and dual-mode Bluetooth® to embedded applications. The WiLink 8 combo connectivity modules support Wi-Fi in the 2.4 and 5GHz bands. The new highly-integrated modules offer high throughput and extended industrial temperature range with robust Wi-Fi + Bluetooth coexistence. WiLink 8 modules are perfect for power-optimized designs for home and building automation. This includes smart energy, gateways, wireless audio, enterprise, wearables and many more industrial and Internet of Things (IoT) applications. The WiLink 8 modules and software are compatible and pre-integrated with mulitple processors including TI's Sitara™ processors and Freescale iMX processors. These devices require less hardware and RF design experience. Wi-Fi and Bluetooth software stacks and sample applications are provided. The modules are FCC / IC / CE & TELEC certified.

Технические параметры

Antenna Connector Type: RF
Brand: Texas Instruments
Data Rate: 100 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency: 2.4 GHz
Interface Type: SDIO, UART
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Moisture Sensitive: Yes
Output Power: 17.3 dBm
Product Category: Multiprotocol Modules
Product Type: Multiprotocol Modules
Protocol - WiFi - 802.11: WiFi
Protocol Supported: 802.11 b/g/n, Bluetooth, BLE
Series: WL1835MOD
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 4.8 V
Supply Voltage - Min: 2.9 V
Tradename: WiLink
Вес, г 1.43