WP813GD, Standard LEDs - Through Hole 10MM GREEN DIFFUSED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1897 шт., срок 6-8 недель
89 руб.
от 10 шт. —
59 руб.
от 100 шт. —
26 руб.
от 600 шт. —
24.46 руб.
Добавить в корзину 1 шт.
на сумму 89 руб.
Альтернативные предложения2
Описание
Optoelectronics\LED Lighting\LED Emitters\Standard LEDs - Through Hole
Green 568nm LED Indication - Discrete 2.2V Radial
Технические параметры
Размер линзы,мм | 10 | |
Brand: | Kingbright | |
Factory Pack Quantity: Factory Pack Quantity: | 200 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Green | |
LED Size: | 11 mm x 13.5 mm | |
Lens Color: | Green | |
Lens Dimensions: | 10 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Diffused | |
Luminous Intensity: | 60 mcd | |
Manufacturer: | Kingbright | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Operating Supply Voltage: | 2.2 V | |
Packaging: | Bulk | |
Power Rating: | 62.5 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Green LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.2 V | |
Viewing Angle: | 30 deg | |
Wavelength/Color Temperature: | 568 nm | |
Color | Green | |
Configuration | Standard | |
Current - Test | 20mA | |
ECCN | EAR99 | |
Environmental Information | http://www.kingbrightusa.com/webimages/certificate | |
Height (Max) | 13.50mm | |
HTSUS | 8541.40.2000 | |
Lens Color | Green | |
Lens Size | 10.00mm Dia | |
Lens Style | Round with Domed Top | |
Lens Transparency | Diffused | |
Millicandela Rating | 60mcd | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Supplier Device Package | 10mm | |
Viewing Angle | 30В° | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Wavelength - Dominant | 568nm | |
Wavelength - Peak | 565nm | |
Brand | Kingbright | |
Factory Pack Quantity | 200 | |
If - Forward Current | 20 mA | |
Illumination Color | Green | |
LED Size | 10 mm | |
Lens Color/Style | Diffused | |
Lens Dimensions | 10 mm | |
Lens Shape | Dome | |
Luminous Intensity | 60 mcd | |
Manufacturer | Kingbright | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | Through Hole | |
Operating Supply Voltage | 2.2 V | |
Packaging | Bulk | |
Product Category | Standard LEDs-Through Hole | |
RoHS | Details | |
Wavelength | 568 nm | |
Wavelength/Color Temperature | 568 nm | |
Вес, г | 1 |
Техническая документация
Datasheet WP813GD
pdf, 328 КБ
Datasheet WP813GD
pdf, 329 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары