09110009972, Heavy Duty Power Connectors FRAME FOR MODULES HAN HC 2 POLES

09110009972, Heavy Duty Power Connectors FRAME FOR MODULES HAN HC 2 POLES
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
16 960 руб.
от 10 шт.14 590 руб.
Добавить в корзину 1 шт. на сумму 16 960 руб.
Номенклатурный номер: 8004612246
Артикул: 09110009972
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han® HPR Slim & EasyCon Connector Assemblies

HARTING Han ® HPR Slim and EasyCon Connector Assemblies are a family of hood and housing options designed for Han modular contacts. The HPR Slim series is optimized for up to 4xHan HC Modular 250 contacts and offers a compact, flat form factor to accomodate height restricted areas. Separate mounting panels allow for various installation orientations, removing the need to customize design profiles for specific applicatoins. The stainless steel, IP66/IP68/IP69K-rated HPR 22 Slim series is made for transportation (rail), oil & gas, and power generation and transmission applications. Han HPR EasyCon connectors provide a two-part hood and two-part housing design, plus visible internal wiring so contacts are visible during a hassle-free assembly. The EasyCon series features flexible contact arragement including six different Han-Modular modules, lending the flexibility to design in power, signal, and data transmission into one HC connector. These connector assemblies include tools, dust protection covers, and models with either screw locking or toggle locking options. HARTING HPR Slim and EasyCon Connector Assemblies are ideal for railcar-to-railcar applications such as train engine motor connections and bogie of trains, under-car interfaces.

Технические параметры

Accessory Type: Frame
Brand: HARTING
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Metal
Housing/Hood Size: 24B
Manufacturer: HARTING
Packaging: Bulk
Part # Aliases: 09-11-000-9972 09 11 000 9972 9110009972
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: Han HC Modular
Subcategory: Power Connectors
Tradename: Han
Вес, г 92

Техническая документация

Datasheet
pdf, 476 КБ
Чертеж
pdf, 93 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.