09120053104, Heavy Duty Power Connectors Han Q 5/0 fml crimp 16A w/ coding option

09120053104, Heavy Duty Power Connectors Han Q 5/0 fml crimp 16A w/ coding option
Изображения служат только для ознакомления,
см. техническую документацию
1851 шт., срок 7-9 недель
2 750 руб.
от 10 шт.2 180 руб.
от 30 шт.1 920 руб.
от 100 шт.1 716.19 руб.
Добавить в корзину 1 шт. на сумму 2 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8004612257
Артикул: 09120053104
Бренд: Harting

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Han® Q Connectors
HARTING Han® Q Connectors expands the portfolio of the Han 3A size range. An area measuring 42mm² is enough room for three power contacts and the protective earth contact or four power contacts. Both connectors are used in industrial environments and ideally suited to the needs of the semiconductor industry. The Han Q 3/0 with protective earth contact is designed for 3-phase earthed networks and is used in three-phase motors. It can fit all housings in the 3A size, i.e. all plastic and metal varieties, EMC, and also the extremely robust HPR and stainless steel housings. The Han Q 4/0 comes with four power contacts and is used to enable equipment such as ventilators, fans, or extraction units to be connected. The Han Q 4/0 is the ideal solution to reduce costs because two of the components can be connected with one connector. The connector is also ideally suited for DC applications. However, in this case, it can only be used in 3A size plastic housings.

Технические параметры

Brand: HARTING
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
For Use With: Size 3A Housings
Housing / Hood Size: 3A
Housing Color: Gray
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Female
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Positions: 5 Position+PE
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Series: Han Q
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: HAN
Voltage Rating: 230 V, 400 V
Вес, г 17

Техническая документация

Чертеж
pdf, 452 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.