AN431BN-ATRG1, Voltage References Adj Shunt Reg 4.5mV 2.5V to 36V 0.15Ohm

AN431BN-ATRG1, Voltage References Adj Shunt Reg 4.5mV 2.5V to 36V 0.15Ohm
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.61 руб.
от 100 шт.27 руб.
от 1000 шт.19.50 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8004613026
Артикул: AN431BN-ATRG1
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage References
Shunt Voltage Reference IC 36V В±1% SOT-23-3

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 1%
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: AN431
Shunt Current - Max: 100 mA
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 20 PPM/C
Base Product Number AN431 ->
Current - Cathode 1mA
Current - Output 100mA
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type Adjustable
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
REACH Status REACH Unaffected
Reference Type Shunt
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-3
Temperature Coefficient 20ppm/В°C Typical
Tolerance В±1%
Voltage - Output (Max) 36V
Voltage - Output (Min/Fixed) 2.5V
Brand Diodes Incorporated
Factory Pack Quantity 3000
Manufacturer Diodes Incorporated
Moisture Sensitive Yes
Packaging Cut Tape or Reel
Product Category Voltage References
Product Type Voltage References
Series AN431
Subcategory PMIC-Power Management ICs
Вес, г 0.04

Техническая документация

Datasheet
pdf, 317 КБ
Datasheet
pdf, 355 КБ
Datasheet
pdf, 324 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем