0431163951, Ferrite Clamp On Cores Low & BB Freq 31 Mat 425Ohm @250MHz Flat
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 шт., срок 6-8 недель
2 120 руб.
от 10 шт. —
1 730 руб.
от 25 шт. —
1 310 руб.
от 50 шт. —
1 109.41 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Clamp On Cores
Cable Snap-ItsFair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 31 |
Factory Pack Quantity: Factory Pack Quantity: | 84 |
Inside Length: | 52.1 mm |
Manufacturer: | Fair-Rite |
Outside Height: | 8.1 mm |
Outside Length: | 67.8 mm |
Outside Width: | 32.3 mm |
Packaging: | Bulk |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Product: | Flat Ribbon Cable Cores Snap |
Shape: | Flat Ribbon |
Subcategory: | Ferrites |
Tradename: | SNAP-ITS |
California Prop 65 | Warning Information |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 300Ohm @ 100MHz |
Inner Dimension | 2.500"" Dia (63.50mm) |
Length | 1.272"" (32.31mm) |
Material | 31 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 2.670"" W x 0.320"" H (67.82mm x 8.13mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Flat |
Вес, г | 110 |
Техническая документация
Datasheet
pdf, 357 КБ
Datasheet 0431163951
pdf, 638 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.