0444177081, Ferrite Clamp On Cores BB Freq 43&44 Mat 330Ohm @250MHz Round
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
995 шт., срок 7-9 недель
5 990 руб.
от 10 шт. —
4 770 руб.
от 25 шт. —
3 760 руб.
от 36 шт. —
3 641.33 руб.
Добавить в корзину 1 шт.
на сумму 5 990 руб.
Альтернативные предложения1
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Clamp On Cores
Cable Snap-ItsFair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 44 |
Factory Pack Quantity: Factory Pack Quantity: | 36 |
Inside Diameter: | 25.65 mm |
Manufacturer: | Fair-Rite |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Outside Height: | 27.45 mm |
Outside Length: | 42.95 mm |
Outside Width: | 56.4 mm |
Packaging: | Bulk |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Shape: | Round |
Subcategory: | Ferrites |
California Prop 65 | Warning Information |
Design | Hinged (Snap On) |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 335Ohm @ 100MHz |
Inner Dimension | 1.010"" Dia (25.65mm) |
Length | 1.690"" (42.93mm) |
Material | 44 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 2.220"" W x 1.080"" H (56.39mm x 27.43mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Round |
Diameter | 25.15mm |
Вес, г | 308 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары