2506036017Y0, Ferrite Beads MultLyr Chip Bead 600 OHM 0603 400mA

Фото 1/2 2506036017Y0, Ferrite Beads MultLyr Chip Bead 600 OHM 0603 400mA
Изображения служат только для ознакомления,
см. техническую документацию
161441 шт., срок 7-9 недель
30 руб.
от 10 шт.16 руб.
от 100 шт.8.50 руб.
от 500 шт.6.57 руб.
Добавить в корзину 1 шт. на сумму 30 руб.
Альтернативные предложения4
Номенклатурный номер: 8004613670
Артикул: 2506036017Y0
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
1 ферритовый шарик сигнальной линии 0603 (1608 метрическая система) 400 мА 350 мОм

Технические параметры

Brand: Fair-Rite
Factory Pack Quantity: Factory Pack Quantity: 4000
Impedance: 600 Ohms
Manufacturer: Fair-Rite
Maximum DC Current: 400 mA
Maximum DC Resistance: 350 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 0603(1608 metric)
Part # Aliases: 2506036017Y0L
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Series: 25
Shielding: Unshielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 25%
Type: Multilayer Ferrite Chip Bead
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8504.50.80.00
Type Multi-Layer
Test Frequency (Hz) 100M
Impedance (Ohm) 600
Maximum DC Current (A) 0.4
Tolerance 25%
Maximum DC Resistance (Ohm) 0.35
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 125
Mounting Surface Mount
Product Length (mm) 1.75
Case Size 0603
Packaging Tape and Reel
Product Depth (mm) 0.95
Product Height (mm) 0.95
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 350mOhm
ECCN EAR99
Filter Type Signal Line
Height (Max) 0.037"" (0.95mm)
HTSUS 8548.90.0100
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Lines 1
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0603 (1608 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.063"" L x 0.032"" W (1.60mm x 0.80mm)
Case Size (Inches) 0603
Case Style 0603
DC Current 400(mA)
DC Resistance 0.35(ohm)
Failure Rate Not Required
Impedance 600(ohm)
Inductance Not Required uH
Military Standard Not Required
Operating Temp Range -55C to 125C
Product Diameter (mm) Not Required(mm)
Rad Hardened No
Technology Multi-Layer
Test Frequency 100(MHz)
Tolerance (+ or -) 25%
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1615 КБ
Datasheet 2506036017Y0
pdf, 1614 КБ
Datasheet 2506036017Y0
pdf, 1614 КБ
Документация
pdf, 1542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.