2643163851, Ferrite Cable Cores 43 FULL FLAT CABLE CORE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
812 шт., срок 7-9 недель
1 070 руб.
от 10 шт. —
840 руб.
от 25 шт. —
639 руб.
от 50 шт. —
603.09 руб.
Добавить в корзину 1 шт.
на сумму 1 070 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 216 |
Impedance: | 167 Ohms |
Inside Height: | 1.91 mm |
Inside Length: | 26.67 mm |
Manufacturer: | Fair-Rite |
Outside Height: | 12.07 mm |
Outside Length: | 38.1 mm |
Outside Width: | 25.4 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Flat Ribbon Cable Cores Full |
Series: | 26 |
Subcategory: | Ferrites |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 220Ohm @ 100MHz |
Inner Dimension | 1.050"" W x 0.075"" H (26.67mm x 1.91mm) |
Length | 1.000"" (25.40mm) |
Material | 43 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 1.500"" W x 0.475"" H (38.10mm x 12.07mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Flat |
Application | Suppression Component |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Part Status | Active |
PPAP | Unknown |
Вес, г | 51 |
Техническая документация
Datasheet 2643163851
pdf, 587 КБ
Datasheet 2643163851
pdf, 584 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары