ACPL-7900-300E, Optically Isolated Amplifiers Precision Iso-Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 940 руб.
от 10 шт. —
1 590 руб.
от 50 шт. —
1 190 руб.
от 100 шт. —
997.05 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
ACPL-790x Precision Isolation AmplifiersBroadcom ACPL-7900, ACPL-790A, and ACPL-790B precision isolation amplifiers are designed for current and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. The ACPL-7900 (±3% gain tolerance) and ACPL-790A (±1% gain tolerance) are recommended for general applications. The ACPL-790B (±0.5% gain tolerance) is ideal for high-precision applications.
Технические параметры
Amplifier Type: | Isolation |
Bandwidth: | 200 kHz |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Isolation Type: | Optic |
Manufacturer: | Broadcom Limited |
Mounting Style: | Through Hole |
Operating Supply Current: | 13 mA |
Output Type: | Analog to Digital Converter-ADC |
Package / Case: | DIP-8 |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Series: | ACPL-7 |
Subcategory: | Optocouplers |
Maximum Operating Temperature | +105 °C |
Maximum Voltage Gain | 8.44V/V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 → 5.5 V |
Width | 6.35mm |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Похожие товары