ACPL-C784-000E, Optically Isolated Amplifiers 5000 Vrms 10 kHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 120 руб.
от 10 шт. —
1 830 руб.
от 25 шт. —
1 770 руб.
от 80 шт. —
1 125.93 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
ACPL-C78A/C780/C784 Isolation AmplifiersBroadcom ACPL-C78A, ACPL-C780, and ACPL-C784 Isolation Amplifiers use sigma-delta Analog-to-Digital Converter (ADC) technology, chopper-stabilized amplifiers, and a fully differential circuit topology to deliver unequaled isolation-mode noise rejection. This Broadcom device delivers excellent offset and gain accuracy and stability over time and temperature. The ACPL-C78A, ACPL-C780, and ACPL-C784 Isolation Amplifier family features 15kV/µs common-mode rejection at V CM =1000V. These devices are ideal for current sensing in electronic motor drives.
Технические параметры
Amplifier Type: | Isolation |
Bandwidth: | 100 kHz |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
If - Forward Current: | 11 mA |
Isolation Type: | Optic |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 16 mA |
Package / Case: | SSO-8 |
Packaging: | Tube |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Series: | ACPL-C |
Subcategory: | Optocouplers |
Vos - Input Offset Voltage: | 0.3 mV |
Isolation Mode Rejection | 76dB |
Maximum Operating Temperature | +85 °C |
Maximum Voltage Gain | 18.49dB |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | SSOP |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Width | 6.81mm |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Похожие товары