FN2090NN-8-06, Power Line Filters 250Vac 8A 8mH Faston 2 Stage

FN2090NN-8-06, Power Line Filters 250Vac 8A 8mH Faston 2 Stage
Изображения служат только для ознакомления,
см. техническую документацию
19 шт., срок 6-8 недель
9 910 руб.
от 10 шт.8 830 руб.
Добавить в корзину 1 шт. на сумму 9 910 руб.
Номенклатурный номер: 8004614733
Артикул: FN2090NN-8-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters

Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Capacitance: 0.47 uF, 100 nF, 100 nF
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Two-Stage Filter
Inductance: 8 mH
Leakage Current: 15.71 mA
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Packaging: Tray
Part # Aliases: 814948
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2090
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Вес, г 340.2

Техническая документация

Datasheet
pdf, 1889 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.