FN2090Z-16-06, Power Line Filters 16A OVR PRTCN FASTON GENERAL PURPOSE FLTR

Фото 1/2 FN2090Z-16-06, Power Line Filters 16A OVR PRTCN FASTON GENERAL PURPOSE FLTR
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
15 340 руб.
от 10 шт.13 440 руб.
от 20 шт.11 430 руб.
Добавить в корзину 1 шт. на сумму 15 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8004614735
Артикул: FN2090Z-16-06
Бренд: Schaffner

Описание

Power\Power Condition\Power Line Filters
FN2000 AC/DC EMI Filters

Schaffner FN2000 Series EMI Filters provide electromagnetic interference attenuation ranging from standard to very high. The filters support various terminal options and are available in both single- and two-stage configurations. Schaffner FN2000 EMI filters are rated for currents of 1A to 60A and can operate in temperatures ranging from -25°C to +100°C. The FN2000 series includes models designed for medical (no Y-capacitors) and safety-critical (low capacitance) applications. These filters are also available with a stud-mount option for high amperage applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, ENEC-14
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 20
Filter Type: 1-Phase Two-Stage Filter
Inductance: 4 mH
Leakage Current: 1.02 mA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 802947
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2090
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Capacitance 1 μF, 10nF
Inductance 4 mH
Leakage Current 1.02 mA
Maximum Current Rating 16A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Flange Mount
Number of Phases 1
Number of Stages Two Stage
Operating Frequency 0 → 400Hz
Resistance 220kΩ
Series FN2090
Termination Style Solder Lug
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1889 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.