EFR32MG1B132F256GM48-C0, RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 16.5 dBm, QFN-48, mesh
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
264 шт., срок 7-9 недель
2 770 руб.
от 10 шт. —
2 400 руб.
от 25 шт. —
1 860 руб.
от 100 шт. —
1 717.02 руб.
Добавить в корзину 1 шт.
на сумму 2 770 руб.
Описание
Semiconductors\Wireless & RF Integrated Circuits\RF System on a Chip - SoC
Multi-protocol Wireless Gecko EFR32 SoCsSilicon Labs Multi-protocol Wireless Gecko EFR32 SoCs allow for designing low-energy connected IoT devices. The EFR32 multi-protocol radios feature an integrated ARM ® Cortex ® -M4 MCU to introduce BLUETOOTH ® Smart (BLE), ZigBee ®, Thread, and proprietary wireless connectivity with a single platform.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Silicon Labs |
Core: | ARM Cortex M4 |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | RAM |
Development Kit: | SLWRB4154A |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Interface Type: | I2C, I2S, SMBus, SPI, UART, USART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 40 MHz |
Maximum Data Rate: | 1 Mbps |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 31 I/O |
Number of Timers: | 2 Timer |
Operating Frequency: | 2.4 GHz |
Output Power: | 16.5 dBm |
Package / Case: | QFN-48 |
Packaging: | Tray |
Processor Series: | EFR32MG1 |
Product Category: | RF System on a Chip-SoC |
Product Type: | RF System on a Chip-SoC |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Sensitivity: | -92.5 dBm |
Series: | EFR32MG1 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current Receiving: | 8.7 mA |
Supply Current Transmitting: | 8.2 mA |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.85 V |
Technology: | Si |
Tradename: | EFR32 |
Type: | Zigbee |
Automotive | No |
ECCN (US) | 5A992C |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Power | 20dBm |
Minimum Operating Supply Voltage (V) | 1.85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | NRND |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.