SI8065AA-B-IU, Digital Isolators 6 ch 1 kV digital isolator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1698 шт., срок 7-9 недель
1 620 руб.
от 10 шт. —
1 280 руб.
от 96 шт. —
947 руб.
от 288 шт. —
790.96 руб.
Добавить в корзину 1 шт.
на сумму 1 620 руб.
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\Digital Isolators
Digital Isolator CMOS 6-CH 10Mbps Automotive Medical 16-Pin QSOP Tube
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 10 Mb/s |
Development Kit: | si80xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Forward Channels: | 6 Channel |
Input Type: | Schmitt Trigger |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 1500 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Operating Supply Current: | 4.4 mA, 9.4 mA |
Output Type: | CMOS |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 40 ns |
Protocol Supported: | General Purpose |
Pulse Width Distortion: | 30 ns |
Pulse Width: | 100 ns |
Reverse Channels: | 0 Channel |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | General Purpose |
Category | Isolators |
Channel Type | Unidirectional |
Common Mode Transient Immunity (Min) | 35kV/µs |
Data Rate | 10Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 6/0 |
Isolated Power | No |
Number of Channels | 6 |
Online Catalog | Si80xx Series |
Operating Temperature | -40°C ~ 125°C |
Other Names | 336-3024 |
Package / Case | 16-SSOP(0.154", 3.90mm Width) |
Packaging | Tube |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns |
Pulse Width Distortion (Max) | 30ns |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns |
Series | Automotive, AEC-Q100 |
Standard Package | 96 |
Supplier Device Package | 16-QSOP |
Technology | Capacitive Coupling |
Type | General Purpose |
Voltage - Isolation | 1000Vrms |
Voltage - Supply | 3.15 V ~ 5.5 V |
Вес, г | 0.08 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.