SI8410BB-D-ISR, Digital Isolators 2.5 kV 1-channel digital isolator

SI8410BB-D-ISR, Digital Isolators 2.5 kV 1-channel digital isolator
Изображения служат только для ознакомления,
см. техническую документацию
2271 шт., срок 7-9 недель
530 руб.
от 10 шт.450 руб.
от 100 шт.343 руб.
от 250 шт.300.37 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8004615113
Артикул: SI8410BB-D-ISR
Бренд: Skyworks Solutions

Описание

Semiconductors\Interface ICs\Digital Isolators
Si84xx ISOpro Digital Isolators

Skyworks Solutions Si84xx ISOpro Digital Isolator family features the industry's widest channel count with up to 6 channels in a single package, the highest data rate (up to 150 Mbps), lowest power (<1.4mA per channel @ 1Mbps), and highest ESD immunity (4kV HBM, 400V MM). These Skyworks Solutions ISOpro Digital Isolator devices are I 2 C compatible with bi-directional isolated channels on both the serial data (SDA) and serial clock (SCL) lines.

Технические параметры

Brand: Skyworks Solutions, Inc.
Data Rate: 150 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2500
Forward Channels: 1 Channel
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Skyworks
Maximum Fall Time: 3.7 ns
Maximum Operating Temperature: +125 C
Maximum Rise Time: 5 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: SOIC-Narrow-8
Pd - Power Dissipation: 150 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 6 ns
Protocol Supported: General Purpose
Pulse Width Distortion: 2.5 ns
Pulse Width: 6 ns
Reverse Channels: 0 Channel
Series: SI8410BB
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: General Purpose
Вес, г 0.21

Техническая документация

Datasheet
pdf, 985 КБ

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.