SI8605AC-B-IS1, Digital Isolators 3.75 kV uni- and bi-directional isolator
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8029 шт., срок 7-9 недель
2 050 руб.
от 10 шт. —
1 760 руб.
от 25 шт. —
1 180 руб.
от 96 шт. —
1 092.78 руб.
Добавить в корзину 1 шт.
на сумму 2 050 руб.
Альтернативные предложения1
Описание
Semiconductors\Interface ICs\Digital Isolators
Si86xx Digital IsolatorsSkyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125 C, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.
Технические параметры
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 10 Mb/s |
Development Kit: | si86xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Forward Channels: | 1 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 7.2 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | +/-75 mA |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 275 mW |
Polarity: | Bidirectional, Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 20 ns |
Protocol Supported: | I2C |
Pulse Width Distortion: | 12 ns |
Pulse Width: | 40 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 1 Channel |
Series: | SI8605AC |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | I2C Isolator |
Category | Isolators |
Channel Type | Bidirectional, Unidirectional |
Common Mode Transient Immunity (Min) | 35kV/µs |
Data Rate | 10Mbps |
Family | Digital Isolators |
Inputs - Side 1/Side 2 | 3/3 |
Isolated Power | No |
Number of Channels | 4 |
Online Catalog | Si860x Series |
Operating Temperature | -40°C ~ 125°C |
Other Names | 336-2052-5SI8605ACBIS1 |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Si86xx Digital Isolators Overview |
Propagation Delay tpLH / tpHL (Max) | 45ns, 26ns |
Pulse Width Distortion (Max) | 32ns |
Rise / Fall Time (Typ) | - |
Series | - |
Standard Package | 48 |
Supplier Device Package | 16-SOIC N |
Technology | Capacitive Coupling |
Type | I?C |
Voltage - Isolation | 3750Vrms |
Voltage - Supply | 3 V ~ 5.5 V |
Case | SO16 |
Data transfer rate | 10Mbps |
Insulation voltage | 3.75kV |
Interface | I2C |
Kind of channel | bidirectional |
Kind of integrated circuit | digital isolator |
Kind of output | open drain |
Kind of package | tube |
Manufacturer | SILICON LABS |
Mounting | SMD |
Number of inputs | 3/3 |
Type of integrated circuit | interface |
Isolation Voltage | 3.75 kVrms |
Maximum Data Rate | 1Mbps |
Maximum Forward Voltage | 5.5V |
Maximum Input Current | 10.5 mA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Pins | 16 |
Package Type | SOIC |
Rise Time | 4ns |
Width | 3.9mm |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары