SLWRB4103A, Development Boards & Kits - Wireless EFR32BG12 2.4 GHz 10 dBm Radio Board. Requires a WSTK main board provided in SLWSTK602xA St

SLWRB4103A, Development Boards & Kits - Wireless EFR32BG12 2.4 GHz 10 dBm Radio Board. Requires a WSTK main board provided in SLWSTK602xA St
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
13 320 руб.
Добавить в корзину 1 шт. на сумму 13 320 руб.
Номенклатурный номер: 8004615143
Артикул: SLWRB4103A

Описание

Embedded Solutions\Engineering Tools\Embedded Processor Development Kits\Development Boards & Kits - Wireless
Blue Gecko Bluetooth® Low Energy SoCs

Silicon Labs Blue Gecko BLUETOOTH ® Low Energy (BLE) SoCs add BLE connectivity to IoT devices with an energy-efficient ARM ® Cortex ® -M4 based wireless BLUETOOTH chip. These SoCs help to develop powerful applications with up to 1MB Flash and 32-bit ARM Cortex-M4 MCU. The Blue Gecko BLE SoCs offer an extended range with an integrated power amplifier that delivers up to 19dBm output power. These devices also minimize power consumption with fast MCU wake-up times, autonomous operation of peripherals, and low energy modes. The Blue Gecko SoCs deliver a 2x increase in throughput and a 4x increase in range with BLUETOOTH 5 compatibility.

Технические параметры

Brand: Silicon Labs
Core: ARM Cortex M4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Silicon Laboratories
Packaging: Bulk
Product Category: Development Boards & Kits-Wireless
Product Type: Development Boards & Kits-Wireless
Product: Development Boards
RF Frequency: 2.4 GHz
Series: EFR32BG12
Subcategory: Development Tools
Tool Is For Evaluation Of: EFR32BG12
Tradename: EFR32
Вес, г 100

Техническая документация

Datasheet
pdf, 605 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.